
SOMC16032K00GEA | |
|---|---|
DigiKey Part Number | SOMC2.0KHTR-ND - Tape & Reel (TR) SOMC2.0KHCT-ND - Cut Tape (CT) SOMC2.0KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC16032K00GEA |
Description | RES ARRAY 8 RES 2K OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SOMC16032K00GEA Models |
Category | Number of Pins 16 |
Manufacturer Vishay Dale | Power Per Element 160mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 2k | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.090" (2.29mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-1-202LF | Bourns Inc. | 70 | 4816P-1-202LFCT-ND | € 1,86000 | Direct |
| 767163202GP | CTS Resistor Products | 119 | 767-163-R2KP-ND | € 3,14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,66000 | € 3,66 |
| 10 | € 2,47200 | € 24,72 |
| 25 | € 2,15040 | € 53,76 |
| 50 | € 1,94880 | € 97,44 |
| 100 | € 1,77740 | € 177,74 |
| 250 | € 1,58952 | € 397,38 |
| 500 | € 1,47200 | € 736,00 |
| 1 000 | € 1,44339 | € 1 443,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,44303 | € 2 886,06 |
| 4 000 | € 1,36350 | € 5 454,00 |
| 6 000 | € 1,32266 | € 7 935,96 |
| Unit Price without VAT: | € 3,66000 |
|---|---|
| Unit Price with VAT: | € 4,46520 |

