20k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC160320K0GEA

DigiKey Part Number
SOMC20KHTR-ND - Tape & Reel (TR)
SOMC20KHCT-ND - Cut Tape (CT)
SOMC20KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC160320K0GEA
Description
RES ARRAY 8 RES 20K OHM 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC160320K0GEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Vishay Dale
Power Per Element
160mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
20k
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.090" (2.29mm)
Number of Resistors
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 629
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,48000€ 3,48
10€ 2,34200€ 23,42
25€ 2,03600€ 50,90
50€ 1,84400€ 92,20
100€ 1,68080€ 168,08
250€ 1,50200€ 375,50
500€ 1,39016€ 695,08
1 000€ 1,35450€ 1 354,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,44303€ 2 886,06
4 000€ 1,36350€ 5 454,00
6 000€ 1,32266€ 7 935,96
Manufacturers Standard Package
Unit Price without VAT:€ 3,48000
Unit Price with VAT:€ 4,24560