RWR89SR689FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,66390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,66390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,71749
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,14936
Datasheet
689 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR689FRB12

DigiKey Part Number
RWR89SR689FRB12-ND
Manufacturer
Manufacturer Product Number
RWR89SR689FRB12
Description
RES 0.689 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
689 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR689FRBSLVishay Dale0RWR89SR689FRBSL-ND€ 11,66390Parametric Equivalent
RWR89SR689FRRSLVishay Dale0RWR89SR689FRRSL-ND€ 11,66390Parametric Equivalent
RWR89SR689FRS70Vishay Dale0RWR89SR689FRS70-ND€ 7,71749Parametric Equivalent
RWR89SR689FRS73Vishay Dale0RWR89SR689FRS73-ND€ 8,14936Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 9,92780€ 992,78
Manufacturers Standard Package
Unit Price without VAT:€ 9,92780
Unit Price with VAT:€ 12,11192