Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR89SR332FMBSL | |
|---|---|
DigiKey Part Number | RWR89SR332FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR332FMBSL |
Description | RES 0.332 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR332FRB12 | Vishay Dale | 0 | RWR89SR332FRB12-ND | € 9,92780 | Direct |
| RWR89SR332FSB12 | Vishay Dale | 0 | RWR89SR332FSB12-ND | € 13,30700 | Direct |
| RWR89SR332DSB12 | Vishay Dale | 0 | RWR89SR332DSB12-ND | € 24,94070 | Upgrade |
| RWR89SR332FMB12 | Vishay Dale | 0 | RWR89SR332FMB12-ND | € 9,92780 | Parametric Equivalent |
| RWR89SR332FMRSL | Vishay Dale | 0 | RWR89SR332FMRSL-ND | € 11,66390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,66390 | € 1 166,39 |
| Unit Price without VAT: | € 11,66390 |
|---|---|
| Unit Price with VAT: | € 14,22996 |


