Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR332DSS73 | |
|---|---|
DigiKey Part Number | RWR89SR332DSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR332DSS73 |
Description | RES 0.332 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 332 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR332DSB12 | Vishay Dale | 0 | RWR89SR332DSB12-ND | € 24,94070 | Parametric Equivalent |
| RWR89SR332DSBSL | Vishay Dale | 0 | RWR89SR332DSBSL-ND | € 29,44930 | Parametric Equivalent |
| RWR89SR332DSRSL | Vishay Dale | 0 | RWR89SR332DSRSL-ND | € 29,44930 | Parametric Equivalent |
| RWR89SR332DSS70 | Vishay Dale | 0 | RWR89SR332DSS70-ND | € 20,91816 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 20,99514 | € 10 497,57 |
| Unit Price without VAT: | € 20,99514 |
|---|---|
| Unit Price with VAT: | € 25,61407 |


