Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR287FRB12 | |
|---|---|
DigiKey Part Number | RWR89SR287FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR287FRB12 |
Description | RES 0.287 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 287 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR287FPBSL | Vishay Dale | 0 | RWR89SR287FPBSL-ND | € 11,66390 | Direct |
| RWR89SR287FRBSL | Vishay Dale | 0 | RWR89SR287FRBSL-ND | € 11,66390 | Parametric Equivalent |
| RWR89SR287FRRSL | Vishay Dale | 0 | RWR89SR287FRRSL-ND | € 11,66390 | Parametric Equivalent |
| RWR89SR287FRS70 | Vishay Dale | 0 | RWR89SR287FRS70-ND | € 7,71749 | Parametric Equivalent |
| RWR89SR287FRS73 | Vishay Dale | 0 | RWR89SR287FRS73-ND | € 8,14936 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,92780 | € 992,78 |
| Unit Price without VAT: | € 9,92780 |
|---|---|
| Unit Price with VAT: | € 12,11192 |


