Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S78R7FSRSL | |
|---|---|
DigiKey Part Number | RWR89S78R7FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S78R7FSRSL |
Description | RES 78.7 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S78R7FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S78R7FRRSL | Vishay Dale | 0 | RWR89S78R7FRRSL-ND | € 8,71020 | Direct |
| RWR89N78R7FSB12 | Vishay Dale | 0 | RWR89N78R7FSB12-ND | € 15,29000 | Parametric Equivalent |
| RWR89N78R7FSBSL | Vishay Dale | 0 | RWR89N78R7FSBSL-ND | € 17,92290 | Parametric Equivalent |
| RWR89N78R7FSRSL | Vishay Dale | 0 | RWR89N78R7FSRSL-ND | € 17,92290 | Parametric Equivalent |
| RWR89N78R7FSS70 | Vishay Dale | 0 | RWR89N78R7FSS70-ND | € 12,21731 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,77020 | € 1 177,02 |
| Unit Price without VAT: | € 11,77020 |
|---|---|
| Unit Price with VAT: | € 14,35964 |


