Direct
Parametric Equivalent
Parametric Equivalent

RWR89S73R2FPB12 | |
|---|---|
DigiKey Part Number | RWR89S73R2FPB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S73R2FPB12 |
Description | RES 73.2 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S73R2FRB12 | Vishay Dale | 0 | RWR89S73R2FRB12-ND | € 7,34080 | Direct |
| RWR89S73R2FPBSL | Vishay Dale | 0 | RWR89S73R2FPBSL-ND | € 8,71020 | Parametric Equivalent |
| RWR89S73R2FPRSL | Vishay Dale | 0 | RWR89S73R2FPRSL-ND | € 8,71020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,34080 | € 734,08 |
| Unit Price without VAT: | € 7,34080 |
|---|---|
| Unit Price with VAT: | € 8,95578 |


