Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S6980FRS73 | |
|---|---|
DigiKey Part Number | RWR89S6980FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S6980FRS73 |
Description | RES 698 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S6980FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S6980FSRSL | Vishay Dale | 0 | RWR89S6980FSRSL-ND | € 11,77020 | Direct |
| RWR89N6980FRB12 | Vishay Dale | 0 | RWR89N6980FRB12-ND | € 11,26190 | Parametric Equivalent |
| RWR89N6980FRBSL | Vishay Dale | 0 | RWR89N6980FRBSL-ND | € 13,30700 | Parametric Equivalent |
| RWR89N6980FRRSL | Vishay Dale | 0 | RWR89N6980FRRSL-ND | € 13,30700 | Parametric Equivalent |
| RWR89S6980FRB12 | Vishay Dale | 0 | RWR89S6980FRB12-ND | € 7,34080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 6,04250 | € 3 021,25 |
| Unit Price without VAT: | € 6,04250 |
|---|---|
| Unit Price with VAT: | € 7,37185 |


