Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S4R99BRB12 | |
|---|---|
DigiKey Part Number | RWR89S4R99BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S4R99BRB12 |
Description | RES 4.99 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S4R99BRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S4R99BMB12 | Vishay Dale | 0 | RWR89S4R99BMB12-ND | € 19,80280 | Direct |
| RWR89S4R99BSB12 | Vishay Dale | 0 | RWR89S4R99BSB12-ND | € 26,98250 | Direct |
| RWR89S4R99BRBSL | Vishay Dale | 0 | RWR89S4R99BRBSL-ND | € 23,44260 | Parametric Equivalent |
| RWR89S4R99BRRSL | Vishay Dale | 0 | RWR89S4R99BRRSL-ND | € 23,44260 | Parametric Equivalent |
| RWR89S4R99BRS70 | Vishay Dale | 0 | RWR89S4R99BRS70-ND | € 16,26496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 19,80280 | € 1 980,28 |
| Unit Price without VAT: | € 19,80280 |
|---|---|
| Unit Price with VAT: | € 24,15942 |


