Parametric Equivalent
Parametric Equivalent

RWR89S4R48DRB12 | |
|---|---|
DigiKey Part Number | RWR89S4R48DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S4R48DRB12 |
Description | RES 4.48 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.48 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S4R48DRBSL | Vishay Dale | 0 | RWR89S4R48DRBSL-ND | € 16,29010 | Parametric Equivalent |
| RWR89S4R48DRRSL | Vishay Dale | 0 | RWR89S4R48DRRSL-ND | € 16,29010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 13,74980 | € 1 374,98 |
| Unit Price without VAT: | € 13,74980 |
|---|---|
| Unit Price with VAT: | € 16,77476 |


