RWR89S43R2FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 8,71020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,96370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,77020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,77020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,24460
Datasheet
43.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S43R2FSS70

DigiKey Part Number
RWR89S43R2FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S43R2FSS70
Description
RES 43.2 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
43.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S43R2FSS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S43R2FRRSLVishay Dale0RWR89S43R2FRRSL-ND€ 8,71020Direct
RWR89S43R2FSB12Vishay Dale0RWR89S43R2FSB12-ND€ 9,96370Parametric Equivalent
RWR89S43R2FSBSLVishay Dale0RWR89S43R2FSBSL-ND€ 11,77020Parametric Equivalent
RWR89S43R2FSRSLVishay Dale0RWR89S43R2FSRSL-ND€ 11,77020Parametric Equivalent
RWR89S43R2FSS73Vishay Dale0RWR89S43R2FSS73-ND€ 8,24460Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 7,80848€ 7 808,48
Manufacturers Standard Package
Unit Price without VAT:€ 7,80848
Unit Price with VAT:€ 9,52635