Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S3011FRRSL | |
|---|---|
DigiKey Part Number | RWR89S3011FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S3011FRRSL |
Description | RES 3.01K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S3011FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S3011FSRSL | Vishay Dale | 0 | RWR89S3011FSRSL-ND | € 11,77020 | Direct |
| RWR89S3011BSRSL | Vishay Dale | 0 | RWR89S3011BSRSL-ND | € 31,86810 | Upgrade |
| RWR89S3011FRB12 | Vishay Dale | 30 | RWR89S3011FRB12-ND | € 9,28000 | Parametric Equivalent |
| RWR89S3011FRBSL | Vishay Dale | 0 | RWR89S3011FRBSL-ND | € 8,71020 | Parametric Equivalent |
| RWR89S3011FRS70 | Vishay Dale | 0 | RWR89S3011FRS70-ND | € 5,70718 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,71020 | € 871,02 |
| Unit Price without VAT: | € 8,71020 |
|---|---|
| Unit Price with VAT: | € 10,62644 |


