Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1R02FSB12 | |
|---|---|
DigiKey Part Number | RWR89S1R02FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1R02FSB12 |
Description | RES 1.02 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.02 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1R02FSBSL | Vishay Dale | 0 | RWR89S1R02FSBSL-ND | € 11,77020 | Parametric Equivalent |
| RWR89S1R02FSRSL | Vishay Dale | 0 | RWR89S1R02FSRSL-ND | € 11,77020 | Parametric Equivalent |
| RWR89S1R02FSS70 | Vishay Dale | 0 | RWR89S1R02FSS70-ND | € 7,80848 | Parametric Equivalent |
| RWR89S1R02FSS73 | Vishay Dale | 0 | RWR89S1R02FSS73-ND | € 8,24460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,96370 | € 996,37 |
| Unit Price without VAT: | € 9,96370 |
|---|---|
| Unit Price with VAT: | € 12,15571 |


