Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1871FRBSL | |
|---|---|
DigiKey Part Number | RWR89S1871FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1871FRBSL |
Description | RES 1.87K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1871FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1871FMB12 | Vishay Dale | 0 | RWR89S1871FMB12-ND | € 7,34080 | Direct |
| RWR89S1871FSB12 | Vishay Dale | 0 | RWR89S1871FSB12-ND | € 9,96370 | Direct |
| RWR89S1871DSB12 | Vishay Dale | 0 | RWR89S1871DSB12-ND | € 18,62680 | Upgrade |
| RWR89S1871FRB12 | Vishay Dale | 0 | RWR89S1871FRB12-ND | € 7,34080 | Parametric Equivalent |
| RWR89S1871FRRSL | Vishay Dale | 0 | RWR89S1871FRRSL-ND | € 8,71020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,71020 | € 871,02 |
| Unit Price without VAT: | € 8,71020 |
|---|---|
| Unit Price with VAT: | € 10,62644 |


