RWR89S16R5FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,77020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,77020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,80848
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,24460
Datasheet
16.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S16R5FSB12

DigiKey Part Number
RWR89S16R5FSB12-ND
Manufacturer
Manufacturer Product Number
RWR89S16R5FSB12
Description
RES 16.5 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S16R5FSBSLVishay Dale0RWR89S16R5FSBSL-ND€ 11,77020Parametric Equivalent
RWR89S16R5FSRSLVishay Dale0RWR89S16R5FSRSL-ND€ 11,77020Parametric Equivalent
RWR89S16R5FSS70Vishay Dale0RWR89S16R5FSS70-ND€ 7,80848Parametric Equivalent
RWR89S16R5FSS73Vishay Dale0RWR89S16R5FSS73-ND€ 8,24460Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 9,96370€ 996,37
Manufacturers Standard Package
Unit Price without VAT:€ 9,96370
Unit Price with VAT:€ 12,15571