RWR89S1620FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 8,71020
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 9,96370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,26190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 13,30700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 13,30700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,85513
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,33956
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,71020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,71020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,70718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,04250
Datasheet
162 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S1620FRB12

DigiKey Part Number
RWR89S1620FRB12-ND
Manufacturer
Manufacturer Product Number
RWR89S1620FRB12
Description
RES 162 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
162 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S1620FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S1620FPBSLVishay Dale0RWR89S1620FPBSL-ND€ 8,71020Direct
RWR89S1620FSB12Vishay Dale0RWR89S1620FSB12-ND€ 9,96370Direct
RWR89N1620FRB12Vishay Dale0RWR89N1620FRB12-ND€ 11,26190Parametric Equivalent
RWR89N1620FRBSLVishay Dale0RWR89N1620FRBSL-ND€ 13,30700Parametric Equivalent
RWR89N1620FRRSLVishay Dale0RWR89N1620FRRSL-ND€ 13,30700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 7,34080€ 734,08
Manufacturers Standard Package
Unit Price without VAT:€ 7,34080
Unit Price with VAT:€ 8,95578