Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S15R8FRB12 | |
|---|---|
DigiKey Part Number | RWR89S15R8FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S15R8FRB12 |
Description | RES 15.8 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.8 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S15R8FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S15R8FSB12 | Vishay Dale | 0 | RWR89S15R8FSB12-ND | € 9,96370 | Direct |
| RWR89S15R8FRBSL | Vishay Dale | 0 | RWR89S15R8FRBSL-ND | € 8,71020 | Parametric Equivalent |
| RWR89S15R8FRRSL | Vishay Dale | 0 | RWR89S15R8FRRSL-ND | € 8,71020 | Parametric Equivalent |
| RWR89S15R8FRS70 | Vishay Dale | 0 | RWR89S15R8FRS70-ND | € 5,70718 | Parametric Equivalent |
| RWR89S15R8FRS73 | Vishay Dale | 0 | RWR89S15R8FRS73-ND | € 6,04250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,34080 | € 734,08 |
| Unit Price without VAT: | € 7,34080 |
|---|---|
| Unit Price with VAT: | € 8,95578 |


