Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89NR274FSS73 | |
|---|---|
DigiKey Part Number | RWR89NR274FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89NR274FSS73 |
Description | RES 0.274 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 274 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR274FRRSL | Vishay Dale | 0 | RWR89NR274FRRSL-ND | € 17,71810 | Direct |
| RWR89NR274FSB12 | Vishay Dale | 0 | RWR89NR274FSB12-ND | € 20,33250 | Parametric Equivalent |
| RWR89NR274FSBSL | Vishay Dale | 0 | RWR89NR274FSBSL-ND | € 24,00940 | Parametric Equivalent |
| RWR89NR274FSRSL | Vishay Dale | 0 | RWR89NR274FSRSL-ND | € 24,00940 | Parametric Equivalent |
| RWR89NR274FSS70 | Vishay Dale | 0 | RWR89NR274FSS70-ND | € 16,74303 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 17,06088 | € 8 530,44 |
| Unit Price without VAT: | € 17,06088 |
|---|---|
| Unit Price with VAT: | € 20,81427 |


