RWR89NR115FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 14,97840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 17,71810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 17,71810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 12,51438
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,92780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,66390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,66390
Datasheet
115 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89NR115FRS70

DigiKey Part Number
RWR89NR115FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89NR115FRS70
Description
RES 0.115 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
115 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89NR115FRB12Vishay Dale0RWR89NR115FRB12-ND€ 14,97840Parametric Equivalent
RWR89NR115FRBSLVishay Dale0RWR89NR115FRBSL-ND€ 17,71810Parametric Equivalent
RWR89NR115FRRSLVishay Dale0RWR89NR115FRRSL-ND€ 17,71810Parametric Equivalent
RWR89NR115FRS73Vishay Dale0RWR89NR115FRS73-ND€ 12,51438Parametric Equivalent
RWR89SR115FRB12Vishay Dale0RWR89SR115FRB12-ND€ 9,92780Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 11,99421€ 11 994,21
Manufacturers Standard Package
Unit Price without VAT:€ 11,99421
Unit Price with VAT:€ 14,63294