Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N4000FRS70 | |
|---|---|
DigiKey Part Number | RWR89N4000FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N4000FRS70 |
Description | RES 400 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N4000FRB12 | Vishay Dale | 0 | RWR89N4000FRB12-ND | € 11,26190 | Parametric Equivalent |
| RWR89N4000FRBSL | Vishay Dale | 0 | RWR89N4000FRBSL-ND | € 13,30700 | Parametric Equivalent |
| RWR89N4000FRRSL | Vishay Dale | 0 | RWR89N4000FRRSL-ND | € 13,30700 | Parametric Equivalent |
| RWR89N4000FRS73 | Vishay Dale | 0 | RWR89N4000FRS73-ND | € 9,33956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,85513 | € 8 855,13 |
| Unit Price without VAT: | € 8,85513 |
|---|---|
| Unit Price with VAT: | € 10,80326 |


