Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N32R0FSS70 | |
|---|---|
DigiKey Part Number | RWR89N32R0FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N32R0FSS70 |
Description | RES 32 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N32R0FSB12 | Vishay Dale | 0 | RWR89N32R0FSB12-ND | € 15,29000 | Parametric Equivalent |
| RWR89N32R0FSBSL | Vishay Dale | 0 | RWR89N32R0FSBSL-ND | € 17,92290 | Parametric Equivalent |
| RWR89N32R0FSRSL | Vishay Dale | 0 | RWR89N32R0FSRSL-ND | € 17,92290 | Parametric Equivalent |
| RWR89N32R0FSS73 | Vishay Dale | 0 | RWR89N32R0FSS73-ND | € 12,73004 | Parametric Equivalent |
| RWR89S32R0FSB12 | Vishay Dale | 0 | RWR89S32R0FSB12-ND | € 9,96370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 12,21731 | € 12 217,31 |
| Unit Price without VAT: | € 12,21731 |
|---|---|
| Unit Price with VAT: | € 14,90512 |


