RWR84SR640FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 23,32030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 27,54310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 20,45744
Datasheet
640 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR640FRBSL

DigiKey Part Number
RWR84SR640FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR84SR640FRBSL
Description
RES 0.64 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
640 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR640FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84SR640FRB12Vishay Dale0RWR84SR640FRB12-ND€ 23,32030Parametric Equivalent
RWR84SR640FRRSLVishay Dale0RWR84SR640FRRSL-ND€ 27,54310Parametric Equivalent
RWR84SR640FRS73Vishay Dale0RWR84SR640FRS73-ND€ 20,45744Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 27,54310€ 2 754,31
Manufacturers Standard Package
Unit Price without VAT:€ 27,54310
Unit Price with VAT:€ 33,60258