Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84NR301FPBSL | |
|---|---|
DigiKey Part Number | RWR84NR301FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84NR301FPBSL |
Description | RES 0.301 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 301 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84NR301FPBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84NR301FRB12 | Vishay Dale | 0 | RWR84NR301FRB12-ND | € 35,79330 | Direct |
| RWR84NR301FSB12 | Vishay Dale | 0 | RWR84NR301FSB12-ND | € 48,75390 | Direct |
| RWR84NR301FPB12 | Vishay Dale | 0 | RWR84NR301FPB12-ND | € 35,79330 | Parametric Equivalent |
| RWR84NR301FPRSL | Vishay Dale | 0 | RWR84NR301FPRSL-ND | € 42,37350 | Parametric Equivalent |
| RWR84NR301FPS73 | Vishay Dale | 0 | RWR84NR301FPS73-ND | € 32,46618 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 42,37350 | € 4 237,35 |
| Unit Price without VAT: | € 42,37350 |
|---|---|
| Unit Price with VAT: | € 51,69567 |


