Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N78R7FRS73 | |
|---|---|
DigiKey Part Number | RWR84N78R7FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84N78R7FRS73 |
Description | RES 78.7 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N78R7FRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N78R7FSRSL | Vishay Dale | 0 | RWR84N78R7FSRSL-ND | € 46,25360 | Direct |
| RWR84N78R7FRB12 | Vishay Dale | 0 | RWR84N78R7FRB12-ND | € 28,74940 | Parametric Equivalent |
| RWR84N78R7FRBSL | Vishay Dale | 0 | RWR84N78R7FRBSL-ND | € 33,98100 | Parametric Equivalent |
| RWR84N78R7FRRSL | Vishay Dale | 0 | RWR84N78R7FRRSL-ND | € 33,98100 | Parametric Equivalent |
| RWR84S78R7FRB12 | Vishay Dale | 0 | RWR84S78R7FRB12-ND | € 18,68360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 25,57136 | € 12 785,68 |
| Unit Price without VAT: | € 25,57136 |
|---|---|
| Unit Price with VAT: | € 31,19706 |


