RWR84N5761BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 108,16480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 128,56860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 107,18302
Datasheet
5.76 kOhms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84N5761BSBSL

DigiKey Part Number
RWR84N5761BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR84N5761BSBSL
Description
RES 5.76K OHM 7W 0.1% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5.76 kOhms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84N5761BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N5761BSB12Vishay Dale0RWR84N5761BSB12-ND€ 108,16480Parametric Equivalent
RWR84N5761BSRSLVishay Dale0RWR84N5761BSRSL-ND€ 128,56860Parametric Equivalent
RWR84N5761BSS73Vishay Dale0RWR84N5761BSS73-ND€ 107,18302Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 128,56860€ 12 856,86
Manufacturers Standard Package
Unit Price without VAT:€ 128,56860
Unit Price with VAT:€ 156,85369