Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82SR665FRS73 | |
|---|---|
DigiKey Part Number | RWR82SR665FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82SR665FRS73 |
Description | RES 0.665 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 665 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82SR665FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82SR665FRB12 | Vishay Dale | 0 | RWR82SR665FRB12-ND | € 13,24860 | Parametric Equivalent |
| RWR82SR665FRBSL | Vishay Dale | 0 | RWR82SR665FRBSL-ND | € 15,55490 | Parametric Equivalent |
| RWR82SR665FRRSL | Vishay Dale | 0 | RWR82SR665FRRSL-ND | € 15,55490 | Parametric Equivalent |
| RWR82SR665FRS70 | Vishay Dale | 0 | RWR82SR665FRS70-ND | € 10,46096 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 11,01776 | € 5 508,88 |
| Unit Price without VAT: | € 11,01776 |
|---|---|
| Unit Price with VAT: | € 13,44167 |


