Parametric Equivalent
Parametric Equivalent

RWR82SR649FRB12 | |
|---|---|
DigiKey Part Number | RWR82SR649FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR82SR649FRB12 |
Description | RES 0.649 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 649 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82SR649FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82SR649FRBSL | Vishay Dale | 0 | RWR82SR649FRBSL-ND | € 15,55490 | Parametric Equivalent |
| RWR82SR649FRRSL | Vishay Dale | 0 | RWR82SR649FRRSL-ND | € 15,55490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 13,24860 | € 1 324,86 |
| Unit Price without VAT: | € 13,24860 |
|---|---|
| Unit Price with VAT: | € 16,16329 |


