RWR82SR365FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 13,24860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,55490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,46096
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,01776
Datasheet
365 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82SR365FRRSL

DigiKey Part Number
RWR82SR365FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82SR365FRRSL
Description
RES 0.365 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
365 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82SR365FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82SR365FRB12Vishay Dale0RWR82SR365FRB12-ND€ 13,24860Parametric Equivalent
RWR82SR365FRBSLVishay Dale0RWR82SR365FRBSL-ND€ 15,55490Parametric Equivalent
RWR82SR365FRS70Vishay Dale0RWR82SR365FRS70-ND€ 10,46096Parametric Equivalent
RWR82SR365FRS73Vishay Dale0RWR82SR365FRS73-ND€ 11,01776Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 15,55490€ 1 555,49
Manufacturers Standard Package
Unit Price without VAT:€ 15,55490
Unit Price with VAT:€ 18,97698