RWR82SR360FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 21,09660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 21,09660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 14,49080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 14,91566
Datasheet
360 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82SR360FSB12

DigiKey Part Number
RWR82SR360FSB12-ND
Manufacturer
Manufacturer Product Number
RWR82SR360FSB12
Description
RES 0.36 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
360 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82SR360FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82SR360FSBSLVishay Dale0RWR82SR360FSBSL-ND€ 21,09660Parametric Equivalent
RWR82SR360FSRSLVishay Dale0RWR82SR360FSRSL-ND€ 21,09660Parametric Equivalent
RWR82SR360FSS70Vishay Dale0RWR82SR360FSS70-ND€ 14,49080Parametric Equivalent
RWR82SR360FSS73Vishay Dale0RWR82SR360FSS73-ND€ 14,91566Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 17,85470€ 1 785,47
Manufacturers Standard Package
Unit Price without VAT:€ 17,85470
Unit Price with VAT:€ 21,78273