Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82S82R5FRRSL | |
|---|---|
DigiKey Part Number | RWR82S82R5FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82S82R5FRRSL |
Description | RES 82.5 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82S82R5FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82S82R5FSRSL | Vishay Dale | 0 | RWR82S82R5FSRSL-ND | € 13,88930 | Direct |
| RWR82S82R5FRB12 | Vishay Dale | 0 | RWR82S82R5FRB12-ND | € 8,72240 | Parametric Equivalent |
| RWR82S82R5FRBSL | Vishay Dale | 0 | RWR82S82R5FRBSL-ND | € 10,32250 | Parametric Equivalent |
| RWR82S82R5FRS70 | Vishay Dale | 0 | RWR82S82R5FRS70-ND | € 6,77331 | Parametric Equivalent |
| RWR82S82R5FRS73 | Vishay Dale | 0 | RWR82S82R5FRS73-ND | € 7,16048 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 10,32250 | € 1 032,25 |
| Unit Price without VAT: | € 10,32250 |
|---|---|
| Unit Price with VAT: | € 12,59345 |


