RWR82S6340FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,32250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,32250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,77331
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,16048
Datasheet
634 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S6340FRB12

DigiKey Part Number
RWR82S6340FRB12-ND
Manufacturer
Manufacturer Product Number
RWR82S6340FRB12
Description
RES 634 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
634 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S6340FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82S6340FRBSLVishay Dale0RWR82S6340FRBSL-ND€ 10,32250Parametric Equivalent
RWR82S6340FRRSLVishay Dale0RWR82S6340FRRSL-ND€ 10,32250Parametric Equivalent
RWR82S6340FRS70Vishay Dale0RWR82S6340FRS70-ND€ 6,77331Parametric Equivalent
RWR82S6340FRS73Vishay Dale0RWR82S6340FRS73-ND€ 7,16048Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 8,72240€ 872,24
Manufacturers Standard Package
Unit Price without VAT:€ 8,72240
Unit Price with VAT:€ 10,64133