Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82NR150FSB12 | |
|---|---|
DigiKey Part Number | RWR82NR150FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR82NR150FSB12 |
Description | RES 0.15 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82NR150FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82SR150FSB12 | Vishay Dale | 0 | RWR82SR150FSB12-ND | € 17,85470 | Parametric Equivalent |
| RWR82SR150FSBSL | Vishay Dale | 0 | RWR82SR150FSBSL-ND | € 21,09660 | Parametric Equivalent |
| RWR82SR150FSRSL | Vishay Dale | 0 | RWR82SR150FSRSL-ND | € 21,09660 | Parametric Equivalent |
| RWR82SR150FSS70 | Vishay Dale | 0 | RWR82SR150FSS70-ND | € 14,49080 | Parametric Equivalent |
| RWR82SR150FSS73 | Vishay Dale | 0 | RWR82SR150FSS73-ND | € 14,91566 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 27,36730 | € 2 736,73 |
| Unit Price without VAT: | € 27,36730 |
|---|---|
| Unit Price with VAT: | € 33,38811 |


