Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82N4220BSB12 | |
|---|---|
DigiKey Part Number | RWR82N4220BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR82N4220BSB12 |
Description | RES 422 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82N4220BSBSL | Vishay Dale | 0 | RWR82N4220BSBSL-ND | € 58,14010 | Parametric Equivalent |
| RWR82N4220BSRSL | Vishay Dale | 0 | RWR82N4220BSRSL-ND | € 58,14010 | Parametric Equivalent |
| RWR82N4220BSS70 | Vishay Dale | 0 | RWR82N4220BSS70-ND | € 43,72736 | Parametric Equivalent |
| RWR82N4220BSS73 | Vishay Dale | 0 | RWR82N4220BSS73-ND | € 43,72736 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 49,17500 | € 4 917,50 |
| Unit Price without VAT: | € 49,17500 |
|---|---|
| Unit Price with VAT: | € 59,99350 |


