Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR681FMB12 | |
|---|---|
DigiKey Part Number | RWR81SR681FMB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR681FMB12 |
Description | RES 0.681 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 681 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR681FMB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR681FPBSL | Vishay Dale | 0 | RWR81SR681FPBSL-ND | € 13,90090 | Direct |
| RWR81SR681FRB12 | Vishay Dale | 0 | RWR81SR681FRB12-ND | € 11,82920 | Direct |
| RWR81SR681FSB12 | Vishay Dale | 0 | RWR81SR681FSB12-ND | € 15,96880 | Direct |
| RWR81NR681FMB12 | Vishay Dale | 0 | RWR81NR681FMB12-ND | € 17,99120 | Parametric Equivalent |
| RWR81SR681FMBSL | Vishay Dale | 0 | RWR81SR681FMBSL-ND | € 13,90090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,82920 | € 1 182,92 |
| Unit Price without VAT: | € 11,82920 |
|---|---|
| Unit Price with VAT: | € 14,43162 |


