RWR81SR412FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 18,93280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 22,13800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 26,03490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 26,03490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,82920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 13,90090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,31557
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,82104
Datasheet
412 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR412FRRSL

DigiKey Part Number
RWR81SR412FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR412FRRSL
Description
RES 0.412 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
412 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR412FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR412FSRSLVishay Dale0RWR81SR412FSRSL-ND€ 18,93280Direct
RWR81SR412DRB12Vishay Dale0RWR81SR412DRB12-ND€ 22,13800Parametric Equivalent
RWR81SR412DRBSLVishay Dale0RWR81SR412DRBSL-ND€ 26,03490Parametric Equivalent
RWR81SR412DRRSLVishay Dale0RWR81SR412DRRSL-ND€ 26,03490Parametric Equivalent
RWR81SR412FRB12Vishay Dale0RWR81SR412FRB12-ND€ 11,82920Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 13,90090€ 1 390,09
Manufacturers Standard Package
Unit Price without VAT:€ 13,90090
Unit Price with VAT:€ 16,95910