RWR81SR294DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 26,03490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 26,03490
Datasheet
294 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR294DRB12

DigiKey Part Number
RWR81SR294DRB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR294DRB12
Description
RES 0.294 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
294 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR294DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR294DRBSLVishay Dale0RWR81SR294DRBSL-ND€ 26,03490Parametric Equivalent
RWR81SR294DRRSLVishay Dale0RWR81SR294DRRSL-ND€ 26,03490Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 22,13800€ 2 213,80
Manufacturers Standard Package
Unit Price without VAT:€ 22,13800
Unit Price with VAT:€ 27,00836