RWR81SR243FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 11,82920
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 15,96880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 21,30970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 21,30970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 14,63953
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,05798
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 13,90090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 13,90090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,31557
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,82104
Datasheet
243 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR243FRB12

DigiKey Part Number
RWR81SR243FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR243FRB12
Description
RES 0.243 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
243 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR243FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR243FPB12Vishay Dale0RWR81SR243FPB12-ND€ 11,82920Direct
RWR81SR243FSB12Vishay Dale0RWR81SR243FSB12-ND€ 15,96880Direct
RWR81NR243FRBSLVishay Dale0RWR81NR243FRBSL-ND€ 21,30970Parametric Equivalent
RWR81NR243FRRSLVishay Dale0RWR81NR243FRRSL-ND€ 21,30970Parametric Equivalent
RWR81NR243FRS70Vishay Dale0RWR81NR243FRS70-ND€ 14,63953Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 11,82920€ 1 182,92
Manufacturers Standard Package
Unit Price without VAT:€ 11,82920
Unit Price with VAT:€ 14,43162