Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR120FSBSL | |
|---|---|
DigiKey Part Number | RWR81SR120FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR120FSBSL |
Description | RES 0.12 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR120FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR120FRB12 | Vishay Dale | 0 | RWR81SR120FRB12-ND | € 11,82920 | Direct |
| RWR81SR120DRB12 | Vishay Dale | 0 | RWR81SR120DRB12-ND | € 22,13800 | Upgrade |
| RWR81SR120FSB12 | Vishay Dale | 0 | RWR81SR120FSB12-ND | € 15,96880 | Parametric Equivalent |
| RWR81SR120FSRSL | Vishay Dale | 0 | RWR81SR120FSRSL-ND | € 18,93280 | Parametric Equivalent |
| RWR81SR120FSS70 | Vishay Dale | 0 | RWR81SR120FSS70-ND | € 12,82287 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 18,93280 | € 1 893,28 |
| Unit Price without VAT: | € 18,93280 |
|---|---|
| Unit Price with VAT: | € 23,09802 |


