Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S97R6FRRSL | |
|---|---|
DigiKey Part Number | RWR81S97R6FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S97R6FRRSL |
Description | RES 97.6 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S97R6FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S97R6FSRSL | Vishay Dale | 0 | RWR81S97R6FSRSL-ND | € 12,41750 | Direct |
| RWR81S97R6BSRSL | Vishay Dale | 0 | RWR81S97R6BSRSL-ND | € 33,69990 | Upgrade |
| RWR81N97R6FRB12 | Vishay Dale | 0 | RWR81N97R6FRB12-ND | € 11,87630 | Parametric Equivalent |
| RWR81N97R6FRBSL | Vishay Dale | 0 | RWR81N97R6FRBSL-ND | € 14,06360 | Parametric Equivalent |
| RWR81N97R6FRRSL | Vishay Dale | 0 | RWR81N97R6FRRSL-ND | € 14,06360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,20630 | € 920,63 |
| Unit Price without VAT: | € 9,20630 |
|---|---|
| Unit Price with VAT: | € 11,23169 |


