Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S7870FSRSL | |
|---|---|
DigiKey Part Number | RWR81S7870FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S7870FSRSL |
Description | RES 787 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S7870FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S7870FRRSL | Vishay Dale | 0 | RWR81S7870FRRSL-ND | € 9,20630 | Direct |
| RWR81S7870BSB12 | Vishay Dale | 0 | RWR81S7870BSB12-ND | € 28,57410 | Upgrade |
| RWR81S7870FSB12 | Vishay Dale | 0 | RWR81S7870FSB12-ND | € 10,47760 | Parametric Equivalent |
| RWR81S7870FSBSL | Vishay Dale | 0 | RWR81S7870FSBSL-ND | € 12,41750 | Parametric Equivalent |
| RWR81S7870FSS70 | Vishay Dale | 0 | RWR81S7870FSS70-ND | € 8,26232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 12,41750 | € 1 241,75 |
| Unit Price without VAT: | € 12,41750 |
|---|---|
| Unit Price with VAT: | € 15,14935 |


