RWR81S4640BRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 28,57410
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 24,23278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 24,84110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 24,84110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 17,39108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 17,67490
Datasheet
464 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S4640BRB12

DigiKey Part Number
RWR81S4640BRB12-ND
Manufacturer
Manufacturer Product Number
RWR81S4640BRB12
Description
RES 464 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
464 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S4640BRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S4640BSB12Vishay Dale0RWR81S4640BSB12-ND€ 28,57410Direct
RWR81S4640BSS73Vishay Dale0RWR81S4640BSS73-ND€ 24,23278Direct
RWR81S4640BRBSLVishay Dale0RWR81S4640BRBSL-ND€ 24,84110Parametric Equivalent
RWR81S4640BRRSLVishay Dale0RWR81S4640BRRSL-ND€ 24,84110Parametric Equivalent
RWR81S4640BRS70Vishay Dale0RWR81S4640BRS70-ND€ 17,39108Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 21,09660€ 2 109,66
Manufacturers Standard Package
Unit Price without VAT:€ 21,09660
Unit Price with VAT:€ 25,73785