RWR81S4120FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 7,86920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 21,09660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 18,94420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,47760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 12,41750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,26232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,71956
Datasheet
412 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S4120FSBSL

DigiKey Part Number
RWR81S4120FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S4120FSBSL
Description
RES 412 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
412 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S4120FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S4120FRB12Vishay Dale0RWR81S4120FRB12-ND€ 7,86920Direct
RWR81S4120BRB12Vishay Dale0RWR81S4120BRB12-ND€ 21,09660Upgrade
RWR81N4120FSBSLVishay Dale0RWR81N4120FSBSL-ND€ 18,94420Parametric Equivalent
RWR81S4120FSB12Vishay Dale0RWR81S4120FSB12-ND€ 10,47760Parametric Equivalent
RWR81S4120FSRSLVishay Dale0RWR81S4120FSRSL-ND€ 12,41750Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 12,41750€ 1 241,75
Manufacturers Standard Package
Unit Price without VAT:€ 12,41750
Unit Price with VAT:€ 15,14935