Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S2R21FSBSL | |
|---|---|
DigiKey Part Number | RWR81S2R21FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S2R21FSBSL |
Description | RES 2.21 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2R21FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2R21FMB12 | Vishay Dale | 0 | RWR81S2R21FMB12-ND | € 7,86920 | Direct |
| RWR81S2R21FPB12 | Vishay Dale | 0 | RWR81S2R21FPB12-ND | € 7,86920 | Direct |
| RWR81S2R21FRB12 | Vishay Dale | 49 | 541-RWR81S2R21FRB12-ND | € 11,67000 | Direct |
| RWR81S2R21DRB12 | Vishay Dale | 0 | RWR81S2R21DRB12-ND | € 14,56210 | Upgrade |
| RWR81N2R21FSB12 | Vishay Dale | 0 | RWR81N2R21FSB12-ND | € 16,08360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 12,41750 | € 1 241,75 |
| Unit Price without VAT: | € 12,41750 |
|---|---|
| Unit Price with VAT: | € 15,14935 |



