Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S1600DSB12 | |
|---|---|
DigiKey Part Number | RWR81S1600DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S1600DSB12 |
Description | RES 160 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1600DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S1600DSBSL | Vishay Dale | 0 | RWR81S1600DSBSL-ND | € 23,32030 | Parametric Equivalent |
| RWR81S1600DSRSL | Vishay Dale | 0 | RWR81S1600DSRSL-ND | € 23,32030 | Parametric Equivalent |
| RWR81S1600DSS70 | Vishay Dale | 0 | RWR81S1600DSS70-ND | € 16,20122 | Parametric Equivalent |
| RWR81S1600DSS73 | Vishay Dale | 0 | RWR81S1600DSS73-ND | € 16,54636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 19,78040 | € 1 978,04 |
| Unit Price without VAT: | € 19,78040 |
|---|---|
| Unit Price with VAT: | € 24,13209 |


