Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR909BSS73 | |
|---|---|
DigiKey Part Number | RWR81NR909BSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81NR909BSS73 |
Description | RES 0.909 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 909 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR909BSS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR909BSB12 | Vishay Dale | 0 | RWR81NR909BSB12-ND | € 67,20720 | Parametric Equivalent |
| RWR81NR909BSBSL | Vishay Dale | 0 | RWR81NR909BSBSL-ND | € 79,58120 | Parametric Equivalent |
| RWR81NR909BSRSL | Vishay Dale | 0 | RWR81NR909BSRSL-ND | € 79,58120 | Parametric Equivalent |
| RWR81NR909BSS70 | Vishay Dale | 0 | RWR81NR909BSS70-ND | € 61,29904 | Parametric Equivalent |
| RWR81SR909BSB12 | Vishay Dale | 0 | RWR81SR909BSB12-ND | € 43,56330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 61,29904 | € 30 649,52 |
| Unit Price without VAT: | € 61,29904 |
|---|---|
| Unit Price with VAT: | € 74,78483 |


