Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR442FRS70 | |
|---|---|
DigiKey Part Number | RWR81NR442FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81NR442FRS70 |
Description | RES 0.442 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 442 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR442FRS70 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR442FRB12 | Vishay Dale | 0 | RWR81NR442FRB12-ND | € 17,99120 | Parametric Equivalent |
| RWR81NR442FRBSL | Vishay Dale | 0 | RWR81NR442FRBSL-ND | € 21,30970 | Parametric Equivalent |
| RWR81NR442FRRSL | Vishay Dale | 0 | RWR81NR442FRRSL-ND | € 21,30970 | Parametric Equivalent |
| RWR81NR442FRS73 | Vishay Dale | 0 | RWR81NR442FRS73-ND | € 15,05798 | Parametric Equivalent |
| RWR81SR442FRB12 | Vishay Dale | 0 | RWR81SR442FRB12-ND | € 11,82920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 14,63953 | € 14 639,53 |
| Unit Price without VAT: | € 14,63953 |
|---|---|
| Unit Price with VAT: | € 17,86023 |


