Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR316FSB12 | |
|---|---|
DigiKey Part Number | RWR81NR316FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81NR316FSB12 |
Description | RES 0.316 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 316 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR316FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR316FRB12 | Vishay Dale | 0 | RWR81NR316FRB12-ND | € 17,99120 | Direct |
| RWR81NR316FSBSL | Vishay Dale | 0 | RWR81NR316FSBSL-ND | € 28,96820 | Parametric Equivalent |
| RWR81NR316FSRSL | Vishay Dale | 0 | RWR81NR316FSRSL-ND | € 28,96820 | Parametric Equivalent |
| RWR81NR316FSS70 | Vishay Dale | 0 | RWR81NR316FSS70-ND | € 20,54633 | Parametric Equivalent |
| RWR81NR316FSS73 | Vishay Dale | 0 | RWR81NR316FSS73-ND | € 20,64676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 24,55300 | € 2 455,30 |
| Unit Price without VAT: | € 24,55300 |
|---|---|
| Unit Price with VAT: | € 29,95466 |


