Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N97R6FSBSL | |
|---|---|
DigiKey Part Number | RWR81N97R6FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N97R6FSBSL |
Description | RES 97.6 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N97R6FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N97R6FRB12 | Vishay Dale | 0 | RWR81N97R6FRB12-ND | € 11,87630 | Direct |
| RWR81N97R6FSB12 | Vishay Dale | 0 | RWR81N97R6FSB12-ND | € 16,08360 | Parametric Equivalent |
| RWR81N97R6FSRSL | Vishay Dale | 0 | RWR81N97R6FSRSL-ND | € 18,94420 | Parametric Equivalent |
| RWR81S97R6FSB12 | Vishay Dale | 0 | RWR81S97R6FSB12-ND | € 10,47760 | Parametric Equivalent |
| RWR81S97R6FSBSL | Vishay Dale | 0 | RWR81S97R6FSBSL-ND | € 12,41750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 18,94420 | € 1 894,42 |
| Unit Price without VAT: | € 18,94420 |
|---|---|
| Unit Price with VAT: | € 23,11192 |



