Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N54R9BSS70 | |
|---|---|
DigiKey Part Number | RWR81N54R9BSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81N54R9BSS70 |
Description | RES 54.9 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 54.9 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N54R9BSS70 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N54R9BSB12 | Vishay Dale | 0 | RWR81N54R9BSB12-ND | € 43,82860 | Parametric Equivalent |
| RWR81N54R9BSBSL | Vishay Dale | 0 | RWR81N54R9BSBSL-ND | € 51,83230 | Parametric Equivalent |
| RWR81N54R9BSRSL | Vishay Dale | 0 | RWR81N54R9BSRSL-ND | € 51,83230 | Parametric Equivalent |
| RWR81N54R9BSS73 | Vishay Dale | 0 | RWR81N54R9BSS73-ND | € 38,60670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 38,60671 | € 38 606,71 |
| Unit Price without VAT: | € 38,60671 |
|---|---|
| Unit Price with VAT: | € 47,10019 |


